Reference Only
XPPAWT-H0-0000-000UT50E5
White LEDs White 4000 K 90-CRI, XPPAWT Series.
Datasheet
XPPAWT-H0-0000-000UT50E5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Illumination Color | Neutral White | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux/Radiant Flux | 260 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 115 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3.58 V | |
| Power Rating | 3.5 W | |
| Length | 3.45 mm | |
| Width | 3.45 mm | |
| Height | 0.75 mm | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.45 mm x 3.45 mm | |
| Lens Shape | Square | |
| Lens Transparency | Water Clear | |
| Series | XLamp XP-P LED | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $2,560.00 |
Need more?