Reference Only

XPGWHT-L1-R250-00HE1

White LEDs White 6500 K 70-CRI, XLamp XPGWHT.

Manufacturer:

Mfr Part:
XPGWHT-L1-R250-00HE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Flux/Radiant Flux139 lm
Color Rendering Index - CRI70
Viewing Angle125 deg
If - Forward Current350 mA
Vf - Forward Voltage2.9 V
Power Rating4.9 W
Length3.45 mm
Width3.45 mm
Height2 mm
Maximum Operating Temperature+ 85 C
Lens Dimensions2.6 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesXPGWHT
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$482.50
$1.80$900.00
$1.66$1,660.00
$1.65$4,125.00
Need more?
Contact Us