Reference Only

XPGDWT-01-0000-00HF5

White LEDs White 4200 K 70-CRI, XLamp XP-G3 LED.

Manufacturer:

Mfr Part:
XPGDWT-01-0000-00HF5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature4200 K
Luminous Flux139 lm
Color Rendering Index - CRI70
Viewing Angle125 deg
If - Forward Current350 mA
Vf - Forward Voltage2.7 V
Power Rating1 W
Length3.45 mm
Width3.45 mm
Height2.26 mm
Maximum Operating Temperature+ 85 C
Lens ColorYellow
Lens Dimensions3.06 mm
Lens ShapeDome
Lens TransparencyClear
SeriesXLAMP XP-G3
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.704$704.00
Need more?
Contact Us