Reference Only

XPGBWT-UE-0000-00DE6

White LEDs White 3500 K 90-CRI, XLamp XPGBWT.

Manufacturer:

Mfr Part:
XPGBWT-UE-0000-00DE6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature3500 K
Luminous Flux/Radiant Flux107 lm
Color Rendering Index - CRI90
Viewing Angle125 deg
If - Forward Current350 mA
Vf - Forward Voltage2.73 V
Length3.45 mm
Width3.45 mm
Height2.26 mm
Lens ColorTinted
Lens TransparencyClear
SeriesXLAMP XP-G2
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.653$653.00
Need more?
Contact Us