Reference Only

XPGBWT-U1-0000-008E8

White LEDs White 2700 K 90-CRI, XLamp XPGBWT.

Manufacturer:

Mfr Part:
XPGBWT-U1-0000-008E8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Flux73.9 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current350 mA
Vf - Forward Voltage2.72 V
Power Rating1 W
Length3.45 mm
Width3.45 mm
Height2.36 mm
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions3.06 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesXLAMP XP-G2
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$900.00
Need more?
Contact Us