Reference Only

XPEBWT-01-0000-00DC3

White LEDs White 4300 K 70-CRI, XLamp XPEBWT.

Manufacturer:

Mfr Part:
XPEBWT-01-0000-00DC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature4300 K
Luminous Flux107 lm
Color Rendering Index - CRI70
Viewing Angle110 deg
If - Forward Current350 mA
Vf - Forward Voltage2.9 V
Power Rating3 W
Length3.45 mm
Width3.45 mm
Height2.26 mm
Maximum Operating Temperature+ 150 C
Lens ColorColorless
Lens Dimensions3.06 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesXPEBWT
PackagingReel
ConfigurationSingle
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.76$760.00
$0.748$1,496.00
Need more?
Contact Us