Reference Only

XPCWHT-L1-R250-007N3

White LEDs White 3700 K 75-CRI, XLamp XPCWHT.

Manufacturer:

Mfr Part:
XPCWHT-L1-R250-007N3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature3700 K
Luminous Flux/Radiant Flux67.2 lm
Color Rendering Index - CRI75
Viewing Angle115 deg
If - Forward Current350 mA
Vf - Forward Voltage3.2 V
Power Rating2 W
Length3.45 mm
Width3.45 mm
Height2 mm
Maximum Operating Temperature+ 85 C
Lens Dimensions5.2 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesXPCWHT
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$197.50
$0.738$369.00
$0.68$680.00
Need more?
Contact Us