Reference Only

XP3A-9098-0850D-D/S

End of Life
Contact Probes ContactProbe D Shape 1mmPitch 5.15mm L

Manufacturer:

Mfr Part:
XP3A-9098-0850D-D/S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryContact Probes
TypeProbe
Tip StyleConcave
Length5.15 mm
Current Rating250 mA
Spring Force0.53 oz
SeriesXP3A
Contact MaterialNickel Alloy
FeaturesFlat 2 Point
PackagingBulk
Product TypeContact Probes
Resistance100 mOhms
Spring MaterialNickel Alloy
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # AliasesXP3A90980850DDS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?