Reference Only

XP3A-4654-0760D-R/S

Obsolete
Contact Probes ContactProbe R Shape .5mmPitch 6.15mm L

Manufacturer:

Mfr Part:
XP3A-4654-0760D-R/S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryContact Probes
TypeProbe
Tip StyleConvex
Length6.15 mm
Current Rating250 mA
Spring Force0.53 oz
SeriesXP3A
Contact MaterialNickel Alloy
FeaturesFlat Rounded
PackagingBulk
Product TypeContact Probes
Resistance100 mOhms
Spring MaterialNickel Alloy
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # AliasesXP3A46540760DRS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?