Reference Only
XP3A-3846-0660D-S/S
Obsolete
Contact Probes ContactProbe S Shape .4mmPitch 5.95mm L
Datasheet
XP3A-3846-0660D-S/S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Contact Probes | |
| Contact Material | Nickel Alloy | |
| Current Rating | 250 mA | |
| Features | Flat 1 Point | |
| Length | 5.95 mm | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 100 mOhms | |
| Series | XP3A | |
| Spring Force | 0.53 oz | |
| Spring Material | Nickel Alloy | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tip Style | Spear | |
| Type | Probe | |
| Part # Aliases | XP3A38460660DSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?