Reference Only

XN2A-1430

End of Life
I/O Connectors Cable Plug Connector

Manufacturer:

Mfr Part:
XN2A-1430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryI/O Connectors
ProductIndustrial Connectors
GenderMale
Number of Positions4 Position
Pitch2 mm
Voltage Rating32 V
Contact PlatingGold
Mounting StyleFree Hanging
Termination StyleIDC
SeriesXN2
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Current Rating3 A
FeaturesCable plug connector
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # AliasesXN2A1430

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?