Reference Only
XN2A-1370
I/O Connectors 3P CABLE PLUG CONN 28-20 AWG EASY WIRE.
Datasheet
XN2A-1370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | I/O Connectors | |
| Product | Industrial Connectors | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 32 V | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Termination Style | IDC | |
| Series | XN2 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Current Rating | 3 A | |
| Features | Cable plug connector | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | XN2A1370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative