Reference Only
XMLDWT-00-0000-0000U30E4
Obsolete
White LEDs White 3000 K 75-CRI, XLamp XMLDWT
Datasheet
XMLDWT-00-0000-0000U30E4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2020 (5050 metric) | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 4500 K | |
| Luminous Flux/Radiant Flux | 347 lm | |
| Viewing Angle | 125 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 3.42 V | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 3.02 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | XM-L3 | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?