Reference Only
XMLBWT-00-0000-000LT50LC
Not Recommended for New Designs
White LEDs White 4500 K 75-CRI, XLamp XMLBWT
Datasheet
XMLBWT-00-0000-000LT50LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Illumination Color | Neutral White | |
| Wavelength/Color Temperature | 4500 K | |
| Luminous Flux | 260 lm | |
| Color Rendering Index - CRI | 75 | |
| Viewing Angle | 125 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 10 W | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 3.02 mm | |
| Lens Dimensions | 4.52 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | XMLBWT | |
| Packaging | Reel | |
| LED Material | - | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | XLamp | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?