Reference Only

XMLBWT-00-0000-000LT50E4LC

Not Recommended for New Designs
White LEDs White 4500 K 75-CRI, XLamp XMLBWT

Manufacturer:

Mfr Part:
XMLBWT-00-0000-000LT50E4LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature4500 K
Luminous Flux260 lm
Color Rendering Index - CRI75
Viewing Angle125 deg
If - Forward Current700 mA
Vf - Forward Voltage2.85 V
Power Rating10 W
Length5 mm
Width5 mm
Height3.02 mm
Lens Dimensions4.52 mm
Lens ShapeDome
Lens TransparencyClear
SeriesXMLBWT
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?