Reference Only
XM4M-2932-1311
End of Life
HDMI, Displayport & DVI Connectors DVI Connector
Datasheet
XM4M-2932-1311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Termination Style | PC Pin | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | XM4M | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | XM4M29321311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?