Reference Only

XM4M-2432-5012

End of Life
HDMI, Displayport & DVI Connectors DVI Connector

Manufacturer:

Mfr Part:
XM4M-2432-5012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
OrientationRight Angle
Number of Positions24 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePanel Mount
SeriesXM4M
ColorNatural
Contact Rating1.5 A
Housing MaterialPolyester
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialCopper Alloy
SubcategoryAudio & Video Connectors
Voltage Rating40 V
Part # AliasesXM4M24325012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?