Reference Only

XM3L-0912-03N

D-Sub Standard Connectors DSUB SMT Socket 9pin Mount Hole #4-40 UN.

Manufacturer:

Mfr Part:
XM3L-0912-03N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSMD/SMT
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
SeriesXM3L
PackagingReel
BoardlocksWithout Boardlocks
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameXM3
Voltage Rating300 VAC
Part # AliasesXM3L091203N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?