Reference Only

XM3C-1522

D-Sub Standard Connectors D-Sub Connector.

Manufacturer:

Mfr Part:
XM3C-1522

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Shell Size2 (A)
FilteredUnfiltered
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesXM3C1522BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?