Reference Only

XM2S-0912

D-Sub Backshells CONNECTOR.

Manufacturer:

Mfr Part:
XM2S-0912

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPlastic
Number of Positions9 Position
Product TypeD-Sub Backshells
SeriesXM2S
SubcategoryD-Sub Connectors
Part # AliasesXM2S0912BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?