Reference Only
XM2S-0911-S003
D-Sub Backshells 9-PIN KIT for NT CABLE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 9 Position | |
| Product Type | D-Sub Backshells | |
| Series | XM2S | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | XM2S0911S003BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?