Reference Only

XM2F-0910-132

Obsolete
D-Sub Standard Connectors CONNECTOR

Manufacturer:

Mfr Part:
XM2F-0910-132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Number of Rows2 Row
Shell Size1 (E)
FilteredUnfiltered
SeriesXM2F
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesXM2F0014R XM2F0910132 XM2F0910132NC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?