Reference Only

XM2C-0942-112L

Obsolete
D-Sub Standard Connectors 9 POS 2.77mm Sldr RA Thru-Hole

Manufacturer:

Mfr Part:
XM2C-0942-112L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Mounting StylePanel
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
BoardlocksWith Boardlocks
Contact MaterialBrass
Current Rating3 A
Insulation MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 25 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V
Part # AliasesXM2C0942112L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?