Reference Only
XHP70B-00-0000-0D0BN222E
New Product
White LEDs .
Datasheet
XHP70B-00-0000-0D0BN222E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 2200 K | |
| Luminous Flux | 1751 lm | |
| Color Rendering Index - CRI | 70 | |
| Viewing Angle | 125 deg | |
| If - Forward Current | 2.4 A, 4.8 A | |
| Vf - Forward Voltage | 5.6 V | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 4.49 mm | |
| Maximum Operating Temperature | + 150 C | |
| Lens Color | Yellow | |
| Lens Dimensions | 7.52 mm x 3.93 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | XHP70B | |
| Subcategory | LEDs | |
| Tradename | XLamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.39 | $7,390.00 |
Need more?