Reference Only

XHP70B-00-0000-0D0BM422E

New Product
White LEDs .

Manufacturer:

Mfr Part:
XHP70B-00-0000-0D0BM422E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature2200 K
Luminous Flux1635 lm
Color Rendering Index - CRI70
Viewing Angle125 deg
If - Forward Current2.4 A, 4.8 A
Vf - Forward Voltage5.6 V
Length7 mm
Width7 mm
Height4.49 mm
Maximum Operating Temperature+ 150 C
Lens ColorYellow
Lens Dimensions7.52 mm x 3.93 mm
Lens ShapeDome
Lens TransparencyClear
SeriesXHP70B
SubcategoryLEDs
TradenameXLamp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.72$6,720.00
Need more?
Contact Us