Reference Only

XHP35BH0-000-PZB440H

White LEDs

Manufacturer:

Mfr Part:
XHP35BH0-000-PZB440H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPenguin Edge
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1414 (3535 metric)
Illumination ColorNeutral White
Wavelength/Color Temperature4000 K
Luminous Flux/Radiant Flux410 lm
Color Rendering Index - CRI95
Viewing Angle120 deg
If - Forward Current350 mA
Vf - Forward Voltage11.2 V
Power Rating4 W
Length3.45 mm
Width3.45 mm
Height1 mm
Maximum Operating Temperature+ 150 C
Lens ColorYellow
Lens Dimensions3.45 mm x 3.45 mm
Lens ShapeSquare
Lens TransparencyDiffused
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?