Reference Only

XH5B-1215-4N

Board to Board & Mezzanine Connectors Half-pitch 12pin SMT Socket Straight.

Manufacturer:

Mfr Part:
XH5B-1215-4N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions12 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height8 mm, 9.5 mm, 11.1 mm
Current Rating1 A
Voltage Rating100 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesXH5-N
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # AliasesXH5B12154N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?