Reference Only

XH3A-2041-4A

Board to Board & Mezzanine Connectors CONNECTOR.

Manufacturer:

Mfr Part:
XH3A-2041-4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height16 mm, 17 mm, 19 mm, 20 mm
Current Rating500 mA
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesXH3
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # AliasesXH3A20414A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?