Reference Only

XH2B-3041-A

Board to Board & Mezzanine Connectors CONNECTOR.

Manufacturer:

Mfr Part:
XH2B-3041-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions30 Position
Pitch1.27 mm (0.05 in)
Termination StyleSolder
Mounting AngleStraight
Current Rating500 mA
Voltage Rating125 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesXH2
Insulation Resistance1 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # AliasesXH2B3041A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?