Reference Only

XG8T-1831

Headers & Wire Housings 18 POS 2.54mm Sldr ST Thru-Hole.

Manufacturer:

Mfr Part:
XG8T-1831

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Pitch2.54 mm (0.1 in)
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
SeriesXG8
Contact MaterialBrass
Current Rating2 A
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V
Part # AliasesXG8T1831

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?