Reference Only
XG4U-2604
Rectangular MIL Spec Connectors StrainRelief w/Lock ForSocket XG4M 26Pin.
Datasheet
XG4U-2604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| MIL Type | MIL-C-83503 | |
| Series | XG4 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | XG4U2604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?