Reference Only

XG4S-2604

Rectangular MIL Spec Connectors Strain Relief for XG4E Socket 26Pin.

Manufacturer:

Mfr Part:
XG4S-2604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRectangular MIL Spec Connectors
ProductAccessories
Number of Positions26 Position
Number of Rows2 Row
MIL TypeMIL-C-83503
SeriesXG4
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # AliasesXG4S2604

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?