Reference Only

XG4M-5031-U

Rectangular MIL Spec Connectors Socket+NoLockStrain ReliefSet 50Pin 2Plr.

Manufacturer:

Mfr Part:
XG4M-5031-U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions50 Position
Number of Rows2 Row
Termination StyleIDC
Mounting StyleCable Mount / Free Hanging
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleStraight
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating250 V
Part # AliasesXG4M5031UBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?