Reference Only
XG2A-1401
End of Life
Headers & Wire Housings Connector w/Standard Terminal 14 Contacts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | XG2 | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.2 mm (0.126 in) | |
| Termination Style | IDC | |
| Type | Ribbon Cable | |
| Voltage Rating | 250 V | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | XG2A1401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?