Reference Only

XF3M-0915-1D

FFC & FPC Connectors FPC CONNECTOR.

Manufacturer:

Mfr Part:
XF3M-0915-1D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions9 Position
Pitch0.5 mm
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
SeriesXF3M
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Part # AliasesXF3M-0915-1DBYOMZ XF3M09151DBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?