Reference Only

XF3M(1)-2015-1B

FFC & FPC Connectors 20 Pins 1.0mm Pitch.

Manufacturer:

Mfr Part:
XF3M(1)-2015-1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions20 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
SeriesXF3M
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialSpring Copper Alloy / Nickel Substrate
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance100 MOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF3M(1)-2015-1BBYOMZ XF3M120151BBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?