Reference Only

XF3A-0855-41A

Obsolete
FFC & FPC Connectors .3mm Upper Rotary Back Lock w/Adh. 8P

Manufacturer:

Mfr Part:
XF3A-0855-41A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions8 Position
Pitch0.3 mm
Termination StyleSMD/SMT
Contact LocationTop Contact
Contact PlatingGold
Current Rating500 mA
SeriesXF3A
PackagingReel
Contact MaterialSpring Copper Alloy, Nickel Substrate
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF3A-0855-41ABYOMZ XF3A085541A XF3A085541ABYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?