Reference Only
XF2W-6415-1AE-R100
Obsolete
FFC & FPC Connectors FPC CONNECTOR
Datasheet
XF2W-6415-1AE-R100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 64 Position | |
| Pitch | 0.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Location | Dual Contact | |
| Contact Plating | Gold | |
| Series | XF2W | |
| Contact Material | Copper Alloy | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Part # Aliases | XF2W64151AER100BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?