Reference Only

XF2W-2015-1A

Obsolete
FFC & FPC Connectors 0.5mm RotaryBacklock Dual 20 Pin w/Adh

Manufacturer:

Mfr Part:
XF2W-2015-1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductReceptacles
Number of Positions20 Position
Pitch0.5 mm
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating500 mA
SeriesXF2W
PackagingReel
Contact MaterialSpring Copper Alloy / Nickel Substrate
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF2W20151A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?