
XF2R-0615-4A
Obsolete
FFC & FPC Connectors 0.5mm Pitch 6pos Low-Profile Backlock
Datasheet
XF2R-0615-4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 6 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Series | XF2R | |
| Packaging | Reel | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Part # Aliases | XF2R06154A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?