Reference Only

XF2M-3815-1A-R100

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 38P Adhesv..

Manufacturer:

Mfr Part:
XF2M-3815-1A-R100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleStraight
Contact PlatingGold
Current Rating500 mA
SeriesXF2M
PackagingReel
Contact MaterialSpring Copper Alloy / Nickel Substrate
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF2M38151AR100 XF2M-3815-1A-R100BYOMZ XF2M38151AR100BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?