
XF2H-2015-1LW
Obsolete
FFC & FPC Connectors 0.5mm RTRY LCK 20POS
Datasheet
XF2H-2015-1LW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 20 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin Alloy | |
| Current Rating | 500 mA | |
| Series | XF2H | |
| Contact Material | Spring Copper Alloy, Nickel Substrate | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Part # Aliases | XF2H0068C XF2H20151LWNC XF2H20151LW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?