XF2H-1315-1LW Aratas

XF2H-1315-1LW

Obsolete
FFC & FPC Connectors 0.5mm RTRY LCK 13POS

Manufacturer:

Mfr Part:
XF2H-1315-1LW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions13 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Contact PlatingTin Alloy
Current Rating500 mA
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Part # AliasesXF2H13151LW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?