Reference Only

XF2E-0815-1

Obsolete
FFC & FPC Connectors 0.8mm pitch 8 pos Non-ZIF

Manufacturer:

Mfr Part:
XF2E-0815-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions8 Position
Pitch0.8 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingTin
Current Rating500 mA
PackagingReel
Contact MaterialCopper Alloy / Spring Nickel Substrate
Housing ColorOpal
Housing MaterialPolyamide (PA)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF2E08151

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?