Reference Only

XF2C-3955-41A

Obsolete
FFC & FPC Connectors 0.3mm RotaryBacklock Upper 39 Pin w/Adh

Manufacturer:

Mfr Part:
XF2C-3955-41A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions39 Position
Pitch0.3 mm
Contact LocationTop Contact
Contact PlatingGold
Current Rating200 mA
SeriesXF2C
PackagingReel
Contact MaterialSpring Copper Alloy, Nickel Substrate
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases655059 1430934 XF2C395541A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?