Reference Only
XF2C-1755-41A
Obsolete
FFC & FPC Connectors 0.3mm RotaryBacklock Upper 17 Pin w/Adh
Datasheet
XF2C-1755-41A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 17 Position | |
| Pitch | 0.3 mm | |
| Contact Location | Top Contact | |
| Contact Plating | Gold | |
| Current Rating | 200 mA | |
| Series | XF2C | |
| Packaging | Reel | |
| Contact Material | Spring Copper Alloy, Nickel Substrate | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 V | |
| Part # Aliases | 658289 XF2C175541A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?