Reference Only

XF2B-6155-31A

Obsolete
FFC & FPC Connectors 0.3mm RotaryBacklock Dual 61 Pin w/Adh

Manufacturer:

Mfr Part:
XF2B-6155-31A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions61 Position
Pitch0.3 mm
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating200 mA
SeriesXF2B
PackagingReel
Contact MaterialSpring Copper Alloy, Nickel Substrate
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # AliasesXF2B615531A XF2B615531ABYOMZ XF2B-6155-31ABYOMZ XF2B-6155-31A BY OMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?