
XDB9M0/15F00
D-Sub Dualport Connectors .
Datasheet
XDB9M0/15F00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Female | |
| Number of Rows per Port | 2 Row | |
| Number of Positions / Contacts per Port | 9 Position / 15 Position | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper, Brass Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Polyester, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Ports | 2 Port | |
| Pitch | 2.84 mm | |
| Product Type | Dual Port D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?