Reference Only

XD2B-0507-20A

Obsolete
Battery Contacts Battery Connector 7Pin 5PAD Type

Manufacturer:

Mfr Part:
XD2B-0507-20A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries1 Battery
Termination StyleSolder Pins
ColorBlack
MaterialLiquid Crystal Polymer (LCP)
Mounting StyleThrough Hole
Contact PlatingGold
Number of Contacts7 Contact
PackagingReel
Product TypeBattery Contacts
SeriesXD2B
SubcategoryBattery
TypeBattery Connector
Part # AliasesXD2B050720A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?