Reference Only

XD16AWT-P0-0000-00000BKE6

White LEDs .

Manufacturer:

Mfr Part:
XD16AWT-P0-0000-00000BKE6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorWhite
Viewing Angle120 deg
If - Forward Current2 A
Vf - Forward Voltage2.73 V
Length1.6 mm
Width1.6 mm
Maximum Operating Temperature+ 150 C
Lens ShapeSquare
SeriesXD16AWT-P
SubcategoryLEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.17$3,510.00
Need more?
Contact Us